
Neo-Flex Mobile MediaCenter UHD
Highlights & Details
- Holder type: tilts, rotatable
- VESA compatibility up to 800 x 400 mm
- Suitable for display sizes (range): 127,0 cm (50")-165,1 cm (65")
- Load capacity (max.) 54 kg
Technical specifications
- Colour of product: Black
- Minimum screen size compatibility: "127 cm (50"")"
- Maximum screen size compatibility: "177.8 cm (70"")"
- Package dimensions (WxDxH): 1680 x 503 x 335 mm
- Package weight: 46 kg
- Tilt angle: -20 - 20°
- Turn angle: 90°
- Recommended usage: Flat panel
- Maximum weight (capacity): 54.5 kg
- Type: cart
- Height adjustment: 51 cm
- Product type
TV trolley
- Suitable for
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
Show more
- Suitable for
127,0 cm (50") - 165,1 cm (65")
- Holder type
Tiltable
Swivelling
Height-adjustable
- Features
Constant force technology
- Max. load capacity
54 kg
No
100 x 100 mm
200 x 200 mm
300 x 200 mm
300 x 400 mm
400 x 200 mm
400 x 400 mm
500 x 400 mm
600 x 200 mm
600 x 400 mm
75 x 75 mm
- Rotation
90°
- Tilt range (bottom)
-20°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
97.4 cm
- Max. distance to floor/ceiling
148.4 cm
- Factory colour
Grey
- Material (details)
Aluminium/Steel
- Weight
40
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 659943 Ergotron 24-192-085 Neo-Flex Mobile MediaCenter UHD TV trolley 127,0 cm (50") - 165,1 cm (65") Tiltable, Swivelling, Hei












