
Ergotron Neo-Flex® Monitor base 1 Display(s) 30,5 cm (12") - 61 cm (24") Black, Silver Height-adjustable, Tiltable, Swivelling, Swivelling
Highlights & Details
- Desk stand for 1 TFT-monitor
- Can be flexibly adjusted.
Technical specifications
- Product type
Monitor base
- Suitable for
30,5 cm (12") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Constant force technology
No
- Max. load capacity
7.2 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-10°
- Tilt range (top)
+20°
- Min. distance to floor/ceiling
26.7 cm
- Max. distance to floor/ceiling
39.7 cm
- Swivel range (left)
135°
- Swivel range (right)
135°
- Width
0 cm
- Height
0 cm
- Depth
0 cm
- Factory colour
Black
Silver
- Weight
0 kg
- Suitable for
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 881722 Ergotron Neo-Flex® Monitor base 1 Display(s) 30,5 cm (12") - 61 cm (24") Black, Silver Height-adjustable, Tiltable, Swiv
Description
Features
- Monitor loading capacity: 7.2 kg
- Height adjustment: 13 cm
- Pivot function: 270°
- TDT inclination function: 30°
- TFT rotation: +/- 90°
- VESA-mount: 75 or 100 mm.


