
Number
Ergotron DS100 dual monitor stand table horizontal, black
Highlights & Details
- Avoid annoying toggles between files and programs.ideal for office, home office, gamers, public areas and industrial environmentsPerfect for cost-conscious buyers looking for improved ergonomicsPositions screens at the ideal height for youQuick and easy installationFor 2 screens up to 24 inchesMax. Weight per monitor 14kgSupports VESA 100x100 or 75x75360° rotation
Technical specifications
- Product type
Monitor base
- Suitable for
48,3 cm (19") - 61 cm (24")
- Add-on displays
2 Display(s)
- Holder type
Stand
Tiltable
Rotatable
No
- Max. load capacity
14 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
4°
- Tilt range (top)
4°
- Factory colour
Black
Anthracite
- Weight
6.3 kg
- Suitable for
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
50,8 cm (20")
51,1 cm (20,1")
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2585019 Ergotron 33-322-200 Monitor base 2 Display(s) 48,3 cm (19") - 61 cm (24") Black, Anthracite Stand, Tiltable, Rotatable
Description
This text is machine translated.





