
LX Dual monitor arm for two monitors next to each other, table-top holder (black)
Highlights & Details
- Holder type: Height-adjustable, Rotatable, Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 38,1 cm (15") - 68,6 cm (27")Load capacity (max.) 18.1 kg
- Desk stand for 2 floating TFT Monitors
- Viewing angle and viewing distance can be set optimally
- Robust structure made of polished aluminium!
- Patented Constant Force™ technology - More flexibility. Less force. Noticeable difference.
Technical specifications
- For 2 monitors next to each other, black, table mounting
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Rotatable
Tiltable
Swivelling
- Features
side by side
No
- Max. load capacity
18.1 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
60 mm
- Tilt range (bottom)
-75°
- Tilt range (top)
+75°
- Min. distance to floor/ceiling
4 cm
- Max. distance to floor/ceiling
37 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
0 cm
- Height
0 cm
- Factory colour
Black
- Weight
7.6 kg
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2585023 Ergotron LX Dual Arm Side by Side Desk Mount Monitor desk mount 2 Display(s) 38,1 cm (15") - 68,6 cm (27") Black Height-
Description
Additional flexibility
Designed for side-by-side or flat-angle viewing
Fully extendable
Extends the screen to up to 25" (64 cm)
More space in the work area
Free your desk for the essentials in the office
Double function
Holds two screens of one size
from up to 27"
Slim design
The optimized appearance improves your working area
Quality design
Designed for years of use by passing our 10,000-cycle motion test
CF-Technology - More movement. Less effort. Feel the difference.
Constant Force (CF) is an economical, patented technology, which enables precise, fluid and light movements. The user needs little force to move the display up and down or to tilt from one side to the other. CF means less friction is required to hold the display in one position.
Patented Constant Force™ technology - More flexibility. Less force. Noticeable difference.
Adjustable with a movement of the hand! Experience a comfortable viewing experience with Ergotron's exclusive, patented Constant Force™ technology. Position monitors, TVs, keyboards, or even complete workstations exactly where you need them.
This text is machine translated.

















