
Number
Ergotron LX Dual Arm Stacking Desk Mount Monitor desk mount 2 Display(s) 38,1 cm (15") - 61 cm (24") Aluminium Height-adjustable, Tiltable, Swivelling, Swivelling
Highlights & Details
- Desk stand for 2 floating TFT Monitors
- Viewing angle and viewing distance can be set optimally
Technical specifications
- For 2 monitors on top of each other, inc. Notebook bracket, aluminum, table mount
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 61 cm (24")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Incl. laptop holder
No
- Max. load capacity
9.1 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-75°
- Tilt range (top)
+75°
- Min. distance to floor/ceiling
4 cm
- Max. distance to floor/ceiling
37 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Aluminium
- Weight
0
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 413455 Ergotron LX Dual Arm Stacking Desk Mount Monitor desk mount 2 Display(s) 38,1 cm (15") - 61 cm (24") Aluminium Height-ad
Description
Features
- Carry capacity of the monitors: 9.1 kg
- Height adjustment: 33 cm
- Swivel function: 360°
- Inclination functionTFT: 85°
- Rotation TFT: +/- 90°
- VESA-mounting: 75 oder 100 mm.














