
Ergotron Interactive Arm, HD
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustable, Retractable
- Supports all VESA standards up to 200 x 100 mm
- Suitable for displays sized (range): 76,2 cm (30") - 139,7 cm (55")
- Load capacity (max.) 18.2 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
76,2 cm (30")
78,7 cm (31")
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
Show more
- Suitable for
76,2 cm (30") - 139,7 cm (55")
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
Retractable
- Features
Constant force technology
- Max. load capacity
18.2 kg
No
200 x 100 mm
- Rotation
10°
- Tilt range (bottom)
-15°
- Tilt range (top)
+10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
14 cm
- Distance to wall (max.)
61 cm
- Width
0 cm
- Height
0 cm
- Depth
0 cm
- Factory colour
Aluminium (polished)
- Weight
9.9 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012462 Ergotron 45-296-026 TV wall mount 76,2 cm (30") - 139,7 cm (55") Tiltable, Swivelling, Swivelling, Height-adjustable, Re
Description
Now everyone can easily with an easy contact his television in different positions! Your screen is literally in the air and can easily be moved between standing and seat high position. Never again uncomfortable viewing angle and a stiff neck.
- Patented Constant Force technology offers a smooth, smooth adjustment
- The revolutionary design allows interaction with your TV set by the screen then moved to where you watch movies, games, exercises etc.
- Smooth, uniform vertical and horizontal movement of the television and display in any direction
- The force of gravity joint allows angle of inclination, without buttons to print or need to move lever
- Better ergonomic view of wall-mounted TV and displays
This text is machine translated.
Features
- Swivel adjustment
- Constant Force technology
- Arm can be up to 61 cm extend and retract 14 cm
- Robust aluminum
- Clean and proper management of the cable
- Simple installation and use
Scope of delivery
- Wall mounting bracket
- Articulated arm
- VESA adapter
- Fitting Material
- Installation manual.








