
Ergotron WM rigid wall bracket, XL
Highlights & Details
- Holder type: Rigid
- Supports all VESA standards up to 800 x 450 mm
- Suitable for displays sized (range): 106,7 cm (42") - 177,8 cm (70")
- Load capacity (max.) 79 kg
- To install in 3 easy steps
Technical specifications
- Product type
TV wall mount
- Suitable for
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
Show more
- Suitable for
106,7 cm (42") - 177,8 cm (70")
- Holder type
Rigid
- Max. load capacity
79 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
3.20 cm
- Distance to wall (max.)
3.20 cm
- Factory colour
Silver
- Material (details)
Aluminium
- Weight
5.5 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012411 Ergotron 60-602-003 TV wall mount 106,7 cm (42") - 177,8 cm (70") Rigid
Description
This "XL-Version" is wider and therefore for larger displays with mounting hole intervals of up to 800 mm.
This text is machine translated.
Features
- Only one inch withdrawal from the wall
- Integrated security screws
- Brackets for wood or concrete included
- From 42" screen diagonal
Scope of delivery
- TV wall mount
- Fitting Material
- Installation manual.





