
Ergotron WM rigid wall bracket
Highlights & Details
- Holder type: Rigid
- VESA compatibility up to 800 x 300 mm
- Suitable for displays sized (range): 81,3 cm (32") - 203,2 cm (80")
- Load capacity (max.) 79 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 203,2 cm (80")
- Holder type
Rigid
- Max. load capacity
79 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
3.2 cm
- Distance to wall (max.)
3.2 cm
- Width
845 mm
- Height
260 mm
- Depth
55 mm
- Factory colour
Silver
- Material (details)
Aluminium/Steel
- Weight
4.5 kg
- Dim
(W x H x D) 845 x 260 x 55 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 659931 Ergotron 60-604-003 WM Low Profile Wall Mount TV wall mount 81,3 cm (32") - 203,2 cm (80") Rigid
Description
This text is machine translated.
Features
- In three easy steps to install
- Especially sleek profile, which is only one inch from the wall lifts off
- Integrated security screws prevent the removal of the display
- There are brackets for wood or concrete wall fixings included
Scope of delivery
- Wall plate
- Fixings
- 2 brackets.





