
Neo-Flex Tilting Wall Mount, UHD
Highlights & Details
- Holder type: Tiltable
- VESA compatibility up to 800 x 400 mm
- Suitable for displays sized (range): 94,0 cm (37") - 160,0 cm (63")
- Load capacity (max.) 79 kg
Technical specifications
- Distance to the wall (max): 17,8 cm
- Distance to the wall (min): 6,9 cm
- Remotely operated: Nem
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 160,0 cm (63")
- Holder type
Tiltable
- Max. load capacity
79 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
6.9 cm
- Distance to wall (max.)
6.9 cm
- Factory colour
Black
- Material (details)
Aluminium/Steel
- Weight
0.000
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 659944 Ergotron 60-612 Neo-Flex Tilting Wall Mount TV wall mount 94,0 cm (37") - 160,0 cm (63") Tiltable
Description
Features
- Mounting kit






