
Ergotron NEO-FLEX rigid wall bracket UHD
Highlights & Details
- Holder type: Rigid
- VESA compatibility up to 800 x 400 mm
- Suitable for displays sized (range): 94,0 cm (37") - 160,0 cm (63")
- Load capacity (max.) 79 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 160,0 cm (63")
- Holder type
Rigid
- Max. load capacity
79 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
4.4 cm
- Distance to wall (max.)
4.4 cm
- Width
860 mm
- Height
365 mm
- Depth
81 mm
- Factory colour
Black
- Material (details)
Aluminium/Steel
- Weight
7.4 kg
- Dim
(W x H x D) 860 x 365 x 81 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 659947 Ergotron 60-614 Neo-Flex TV wall mount 94,0 cm (37") - 160,0 cm (63") Rigid
Description
This text is machine translated.
Features
- Flat mounting profile: 44 mm
- Universal rails for greater compatibility with different screens
- Lift n' Lock™ for easy mounting of the flat screen on the bracket
- Lateral Adjustment to the wall by moving
- The open design allows easy access to the cables behind the holder
- Fixing rod ensures the screen on the bracket
- Simple installation and use
Scope of delivery
- TV wall mount
- Installation kit
- Installation manual.








