
Ergotron ® Combo arm of the series 200
Highlights & Details
- Holder type: Keyboard tray, Tiltable, Swivelling, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 61 cm (24")
- Load capacity (max.) 8.2 kg
- Extremely easy to clean
- Negative inclinable keyboard tray for neutral position when data entry
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Keyboard tray
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
8.2 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
31 cm
- Distance to wall (max.)
99 cm
- Factory colour
White
- Weight
10.3 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Befestigungs-Kit
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012397 Ergotron Combo Arm 200 Series Monitor wall mount 1 Display(s) 25,4 cm (10") - 61 cm (24") White Keyboard tray, Tiltable,
Description
This text is machine translated.
Features
- LCD-adaptation: 13 cm
- Holder for bar code reader
- LCD-range of up to 99 cm
- Only 31 cm system depth with folded out keyboard
- Constant fore lift technology
- Clean and proper management of the cable
Scope of delivery
- 200 Combo Arm, Befestigungselmente for wall, height-adjustable LCD mount, wrist rest, scanner and mouse holder, integrated keyboard tray, left/right mouse shelf, handle








