
Number
Ergotron HX monitor arm with HD joint in white, table holder
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 124,5 cm (49")Load capacity (max.) 19.1 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
19.1 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
60 mm
- Tilt range (bottom)
5°
- Tilt range (top)
15°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
White
- Weight
7.8 kg
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2585035 Ergotron HX Arm Desk Mount HD Monitor desk mount 1 Display(s) 38,1 cm (15") - 124,5 cm (49") White Rotatable, Height-adj
Description
This text is machine translated.
Features
- ideal for office, home office, gamers, public areas and industrial environmentsQuick and easy installationFor screens up to 49 inchesFor curved monitors with a depth of 12.5-30.4cmmin/max Weight 12.7-19.1kg29.2cm height adjustingSupports VESA 100x100 or 75x75360° rotation, 180° swiveling and a total of 20° inclination
System requirements
- Suitable for: Samsung Odyssey G9















