
LX Dual direct monitor arm, desk mount (white)
Highlights & Details
- Holder type: Height-adjustable, Rotatable, Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 38,1 cm (15") - 63,5 cm (25")Load capacity (max.) 10 kg
- Patented Constant Force™ technology - More flexibility. Less force. Noticeable difference.
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 63,5 cm (25")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Rotatable
Tiltable
Swivelling
- Features
side by side
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
60 mm
- Tilt range (bottom)
13°
- Tilt range (top)
17°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
33 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
White
- Weight
0.000
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1971123 Ergotron LX Dual Arm Direct Desk Mount Monitor desk mount 2 Display(s) 38,1 cm (15") - 63,5 cm (25") White Height-adjust
Description
Comfortable position
Moves two monitors in a single, simple movement
Double function
Holds two screens of one size
from up to 25"
Maximise space
Aligns monitors in a compact range of motion
More space in the work area
Free your desk for the essentials in the office
Slim design
The optimized appearance improves your working area
Quality design
Designed for years of use by passing our 10,000-cycle motion test
Patented Constant Force™ technology - More flexibility. Less force. Noticeable difference.
Adjustable with a movement of the hand! Experience a comfortable viewing experience with Ergotron's exclusive, patented Constant Force™ technology. Position monitors, TVs, keyboards, or even complete workstations exactly where you need them.
This text is machine translated.












