
Highlights & Details
- Holder type: Height-adjustable, Rotatable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 68,6 cm (27")Load capacity (max.) 18.1 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Rotatable
Tiltable
Swivelling
- Features
side by side
No
- Max. load capacity
18.1 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
60 mm
- Tilt range (bottom)
-75°
- Tilt range (top)
+75°
- Min. distance to floor/ceiling
4 cm
- Max. distance to floor/ceiling
37 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
White
- Weight
0
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1971091 Ergotron LX Dual Arm Side by Side Desk Mount Monitor desk mount 2 Display(s) 38,1 cm (15") - 68,6 cm (27") White Height-












