
Number
LX Dual monitor arm, desk bracket expandable to up to 4 monitors (black)
Highlights & Details
- Holder type: Height-adjustable, Rotatable, Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 38,1 cm (15") - 101,6 cm (40")Load capacity (max.) 20 kg
- High column
- Patented Constant Force™ technology - More flexibility. Less force. Noticeable difference.
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 101,6 cm (40")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Rotatable
Tiltable
Swivelling
- Features
stacked
Large column
No
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
60 mm
- Tilt range (bottom)
-5°
- Tilt range (top)
+70°
- Min. distance to floor/ceiling
4 cm
- Max. distance to floor/ceiling
37 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Weight
8.5 kg
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
41,1 cm (16,2")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2585029 Ergotron LX Dual Arm Stacking Tall Desk Mount Monitor desk mount 2 Display(s) 38,1 cm (15") - 101,6 cm (40") Black Heigh
Description
Additional flexibility
Each arm lifts, extends and rotates for optimum work
More freedom of movement
Arrange the screens up to 102 cm on top of each other or next to each other
Multi-purpose
Supports up to four screens with the LX Arm, Extension and Cuff accessory kit
Slim design
The optimized appearance improves your working area
Easy storage
Foldable for storage in shelves or cabinets
Quality design
Designed for thousands of movements - tested in 10,000 cycle tests
Patented Constant Force™ technology - More flexibility. Less force. Noticeable difference.
Adjustable with a movement of the hand! Experience a comfortable viewing experience with Ergotron's exclusive, patented Constant Force™ technology. Position monitors, TVs, keyboards, or even complete workstations exactly where you need them.
This text is machine translated.















