
Ergotron NEO-FLEX ® dual-wide-view WorkSpace
Highlights & Details
- Holder type: Keyboard tray, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 55,9 cm (22")
- Load capacity (max.) 22 kg
- Also fits through narrow doors
- Compact design for video or computer use
Technical specifications
- Product type
PC/monitor trolley
- Suitable for
25,4 cm (10") - 55,9 cm (22")
- Add-on displays
2 Display(s)
- Holder type
Keyboard tray
Swivelling
- Features
Constant force technology
No
- Max. load capacity
22 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Min. distance to floor/ceiling
51 cm
- Max. distance to floor/ceiling
51 cm
- Swivel range (left)
0°
- Swivel range (right)
0°
- Factory colour
Grey
- Weight
37 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012396 Ergotron Neo-Flex® Dual WideView WorkSpace PC/monitor trolley 2 Display(s) 25,4 cm (10") - 55,9 cm (22") Grey Keyboard t
Description
Along with the features include the height adjustment to 51 cm (working in the sit or stand), compact dimensions and an extended cable management.
Flexible design with an open architecture that can be adapted to future video conference or computer systems. Comprehensive accessories selection to the vote on the respective requirements.
For use in office compartments or small conference rooms; compact design for individual video or computer use
Working in the sit or stand with ergonomic height adjustment to 51 cm
Patented Constant Force lift technology for smooth height adjustment
Clean and proper management of the cable through generous cable tray
Use of laptop or CPU for computer flexibility
This text is machine translated.
Features
- Adjustable height
- Adjustable Rollers
- Height adjustment to 51 cm
- Constant Force lift technology
- Clean and proper cable management
- Use of laptop or CPU
Scope of delivery
- Wagon
- Rail with 2 LCD brackets
- Integrated working surface
- Keyboard tray
- Mouse shelf
- Scanner holder
- Mouse holder
- Box for cable storage
- 4 dual wheels
- Installation manual.


