
Ergotron Styleview Sit-Stand Combo Rack flat system
Highlights & Details
- Holder type: Height-adjustable, Keyboard tray, Tiltable, Swivelling, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 61 cm (24")
- Load capacity (max.) 14.5 kg
- Easy to clean
Technical specifications
- With guide rails and two joints, wall distance: 20 - 109 cm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Keyboard tray
Tiltable
Swivelling
Swivelling
Retractable
- Features
Constant force technology
No
- Max. load capacity
14.5 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-5°
- Tilt range (top)
+25°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
20 cm
- Distance to wall (max.)
109 cm
- Factory colour
Aluminium (polished)
- Weight
21.74 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Befestigungs-Kit
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012461 Ergotron StyleView Sit-Stand Combo Monitor wall mount 1 Display(s) 25,4 cm (10") - 61 cm (24") Aluminium (polished) Heig
Description
Resistant structure made of polished aluminum! In addition, a shelf space with retractable keyboard tray, the medical staff workflow supported. Thanks to the large height adjustment range, you can sit or stand in the work. The arm can also be off and folding in, so that you can slide it out of the way when it is not in use. Thanks to the LCD-height adjustment range of 51 cm† you can sit or stand with the arm in the work. A unique cable guide system is covered and arranges the cable and thus facilitates the cleaning.
- Comfortable, ergonomic data entry in the sit or stand with simple height adjustment to 51 cm†
-Independent LCD-height adjustment to 12.7 cm for ergonomic position for all average large users
Holder for bar code reader provides easy access to hand-held scanner
This text is machine translated.
Features
- Adjustable height
- Built-in flat screen lift
- High-quality design, made of aluminum
- Open architecture for future hardware upgrades
- A maximum of 109 cm move out
- Folded system depth 20 cm
- Clean and proper management of the cable
Scope of delivery
- Handle
- CPU-holder
- Mouse holder
- 2 rail covers
- 2 ducting system
- Rail wall bracket
- Wrist pad
- CPU-distance holder
- Barcode scanner holder
- VESA adapter
- Adjustable mounting arm
- Wall rails fastening elements
- Display Support
- Keyboard tray
- PC-Mounting
- Wall arm rail mount
- Installation manual.








