
Number
Total (€ 1.69 / piece)
€ 1.69
plus VAT.
Only 7 Piece(s) available
Highlights & Details
SMC multipole connector
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Product type
SMC multipole connector
- Total no. of pins
68
- Connector type
Multipole connector, straight
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
1.27 mm
- Nominal current
1.7 A
- Nominal current - rounded value
1.7 A
- DIN standard
Q
- Pins per row
34
- Connection
SMT
- Factory colour
Black
- Case material
LCP
- Manufacturer part #
244857
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
46.33 mm
- Height
9.1 mm
- Length
7.2 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
244857
- Dim
(L x W x H) 7.2 x 46.33 x 9.1 mm
- Resistance
Max. 25 mΩ
- Number of pins
68
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 1169145 ERNI 244857 SMC multipole connector Total number of pins 68 No. of rows 2 1 pc(s)
Information
Information 1169145 ERNI 244857 SMC multipole connector Total number of pins 68 No. of rows 2 1 pc(s)













