
Number
Technical specifications
- Tip shape
Chisel-shaped, straight
- Product type
Soldering tip
- Compatible with
ERSA
- Type
0832EDLF
- Compatible with (details)
ERSA ANALOGUE 60
ANALOGUEUE 60A
ANALOGUEUE 80
ANALOGUEUE 80A
DIGITAL 80
DIGITAL 80A
TWIN 80A (ERGO Tool soldering iron)
RDS 80
MS 60 CT
Soldering iron for Multi-TC and Multi-Sprint
- Tip size
3.2 mm
- Width
3.2 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 588326 Ersa 0832EDLF Soldering tip Chisel-shaped, straight Tip size 3.2 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 588326 Ersa 0832EDLF Soldering tip Chisel-shaped, straight Tip size 3.2 mm Content 1 pc(s)







