
Technical specifications
- Max. SWITCHING CURRENT DC 12 V 8 A
- Maximum cross-section of a conductor: 2.5 mm²
- Product type
Actuator
- Series
Eltako
- Dim
(W x H x D) 55 x 55 x 15 mm
- Max. switching capacity
2000 W
- Mounting type
Clamp
- Width
55 mm
- Height
55 mm
- Depth
15 mm
- Hub
Not required, optional for remote access
n.rel.
- Weight
0.7700 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3431356 ESB64NP-IPM Eltako Actuator Clamp Switching capacity (max.) 2000 W
Datasheet 3431356 ESB64NP-IPM Eltako Actuator Clamp Switching capacity (max.) 2000 W
User & Safety Instructions
User & Safety Instructions 3431356 ESB64NP-IPM Eltako Actuator Clamp Switching capacity (max.) 2000 W
Information
Information 3431356 ESB64NP-IPM Eltako Actuator Clamp Switching capacity (max.) 2000 W
Description
This text is machine translated.




