1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AL-SKP4-10/S370
Sensor/actuator cable
M8 socket, straight
Cable, open end
4
10.0 m
PUR
60 V
4.0 A
4 A
0.25 mm²
4.30 mm
0.25 mm²
M8 socket
M8
M8
CuSn, gold plated
0.25 mm²
0.25 mm²
Halogen-free
-40 °C
90 °C
8043762
1 pc(s)
4.30 mm
4.30 mm
4.30 mm (max)
Datasheet 3553395 Escha 8043762 Sensor/actuator cable M8 10.0 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3553395 Escha 8043762 Sensor/actuator cable M8 10.0 m No. of pins (RJ): 4 1 pc(s)