
Number
Technical specifications
- Rated voltage: 250V
- Insulation resistance ≥108 Ω
- Material seal (bush): FPM/FKM
- Material grip body: Plastic, TPU, BK
- Material contacts: Metal, CuSn, gold plated
- Material contact carrier: Plastic, TPU, BK
- Mechanical lifespan >100 mating cycles
- IEC 61076-2-101 standard
- Pin assignment:1 BN 2 WH, 3 BU, 4 BK
- Number of pins: 4
- Protection type (mounted): IP65, IP67, IP68
- Plug connector: Socket, straight, M12
- Current load capacity per pin (at 40°C): 4.0 A
- Ambient temperature: -30°C...+90°C
- Pollution level 3
- WIRE COLORS: BN, WH, BU, BK
- Wire cross-section 4 x 0.34 mm²
- Outer diameter of sheath 4.70 mm
- Special properties: Flame-resistant, halogen-free, hydrolysis-resistant, LABS-free, oil-resistant, Ozone-resistant, recyclable, RoHS-compliant, acid and alkali-resistant, drag-chain compatible, Sweat-resistant, seawater resistant, silicone-free, torsion-resistant, UN ECE R 118, UV-resistant
- Bending radius (moving) 10 x Ø-cable
- Bending radius (fixed) 5 x Ø-cable
- Halogen-free: Yes
- LINE QUALITY S370, PUR, UL
- Wire composition 42 x 0.10 mm
- Sheath color: BK, similar to RAL9005
- Material wire insulation: PP
- Material cable jacket: PUR
- Nominal voltage cable ≤300 V
- Drag chain insert: 5 MIO. Cycles
- Temperature range (drag chain): -25°C…+60°C.
- Temperature range (moving): -30°C...+90°C.
- Temperature range (fixed): -40°C...+90°C.
- Torsion: +/-360°/m, ≥ 2 MIO. Cycles
- Coding: A
- Constant resistance 5 mΩ
- End set: Open cable ends
- Material over-throw: Metal, CuZn, nickel-plated
- Type
AL-WAK4-2/S370
- Product type
Sensor/actuator cable
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
2.0 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4.0 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.70 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuSn, gold plated
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Min. cross section
0.34 mm²
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Manufacturer part #
8043811
- Content
1 pc(s)
- Cable Ø
4.70 mm
- Cable Ø (max.)
4.70 mm
- Cable Ø up to
4.70 mm
- Cable Ø range
4.70 - 4.70 mm
Documents & Downloads
Datasheet
Datasheet 3553398 Escha 8043811 Sensor/actuator cable M12 2.0 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3553398 Escha 8043811 Sensor/actuator cable M12 2.0 m No. of pins (RJ): 4 1 pc(s)
Description
This text is machine translated.

