
Number
Technical specifications
- Material seal (bush): FPM/FKM
- WIRE COLORS: BN, BU, BK
- Wire cross-section 3 x 0.25 mm²
- Outer diameter of sheath 4.00 mm
- Special properties: Flame-resistant, halogen-free, hydrolysis-resistant, LABS-free, oil-resistant, Ozone-resistant, recyclable, RoHS-compliant, acid and alkali-resistant, drag-chain compatible, Sweat-resistant, seawater resistant, silicone-free, torsion-resistant, UV-resistant
- Bending radius (moving) 10 x Ø-cable
- Bending radius (fixed) 5 x Ø-cable
- Halogen-free: Yes
- LINE QUALITY S370, PUR, UL
- Wire composition 32 x 0.10 mm
- Sheath color: BK, similar to RAL9005
- Material wire insulation: PP
- Material cable jacket: PUR
- Nominal voltage cable ≤300 V
- Drag chain insert: 5 MIO. Cycles
- Temperature range (drag chain): -25°C…+60°C.
- Temperature range (moving): -30°C...+90°C.
- Temperature range (fixed): -40°C...+90°C.
- Torsion: +/-360°/m, ≥ 2 MIO. Cycles
- Rated voltage (side A | side B): 60V
- Forward resistance (side A | side B): 5 mΩ
- Insulation resistance (side A | side B): ≥108 Ω
- Material grip body (side A | side B): Plastic, TPU, BK
- Material contacts (side A | side B): Metal, CuSn, gold plated
- Material contact carrier (page A | page B): Plastic, TPU, BK
- Material over-throw (side A | side B): Metal, CuZn, nickel-plated
- Mechanical life (page A | page B): >100 mating cycles
- Standards (page A | page B): IEC 61076-2-104
- Pin assignment (page A | page B): 1 BN, 3 BU, 4 BK
- Number of pins (page A | page B): 3
- Protection type (mounted) (side A | side B): IP65, IP67, IP68
- Connector (side A | side B): Female, straight, M8;male, straight, M8
- Current rating per pin (at 40°C) (side A | side B): 4.0 A.
- Ambient temperature (page A | page B): -30°C...+90°C.
- Pollution level (page A | page B): 3
- Type
AL-SKP3-2-AL-SSP3/S370
- Product type
Cable connection
- Connection side A
M8 socket, straight
- Connection side B
M8 plug, straight
- No. of pins
3
- Cable length
2.0 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4.0 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
4.00 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M8 plug
M8 socket
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuSn, gold plated
- max. cross section
0.25 mm²
- Features
UV-resistant
Oil-resistant
Twistable
Halogen-free
Silicone-free
flame-retardant
Ozone-resistant
Spark-proof
Hydrolysis-resistant
Corrosion-resistant
Show more
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Manufacturer part #
8044002
- Content
1 pc(s)
- Cable Ø
4.00 mm
- Cable Ø (max.)
4.00 mm
- Cable Ø range
4.00 mm (max)
Documents & Downloads
Datasheet
Datasheet 3553405 Escha 8044002 Cable connection M8 2.0 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3553405 Escha 8044002 Cable connection M8 2.0 m No. of pins (RJ): 3 1 pc(s)
Description
This text is machine translated.



