
Number
Highlights & Details
Escha 8046926 AL-WAS12-2/S370
Our service for you
Technical specifications
- Type
AL-WAS12-2/S370
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
Customisable
- No. of pins
12
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Gold plated
- max. cross section
0.14 mm²
IP67/IP69K
- Features
Halogen-free
flame-retardant
Ozone-resistant
Acid-resistant/non-caustic
Corrosion-resistant
UV-resistant
Twistable
Silicone-free
Oil-resistant
- Min. temperature
-30 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
8046926
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 715947 Escha 8046926 AL-WAS12-2/S370
User & Safety Instructions
User & Safety Instructions 715947 Escha 8046926 AL-WAS12-2/S370
Description
Flexible, PVC, silicone and halogen-free control cable with PUR outer sheath and a wire insulation made of polypropylene. The cable is oil-resistant and flame-resistant according to VDE 0472, as well as chemicals, resistant to hydrolysis and microbes. The temperature capacity ranges from -40 to + 90 °C. The Drag-chain use is a bending radius of min. 10 x Ø possible. By your welding radio resistance, the cable is very good for a wide range of applications in the field of robotics, machine tools and machine cutting machine production. Approvals according to UL and CSA were issued.
This text is machine translated.







