1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AL-WAKS12-5/S370
Sensor/actuator cable
M12 socket, straight
Cable, open end
12
5.0 m
PUR
30 V
1.5 A
1.5 A
6.00 mm
0.14 mm²
Open cable ends
M12
M12
A
CuZn
Gold plated
Halogen-free
-40 °C
90 °C
8047002
1 pc(s)
Datasheet 3553431 Escha 8047002 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 12 1 pc(s)
User & Safety Instructions 3553431 Escha 8047002 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 12 1 pc(s)