1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AL-FHM8SUA4-0,2/M8
Sleeve plug
Sleeve plug
M8 plug, straight
Cable, open end
4
0.2 m
PVC
50 V AC
60 V DC
4.0 A
4 A
0.25 mm²
Braid
M8
M8 x 1
A
CuSn, gold plated
Rear panel fitting
-30 °C
90 °C
8071422
1 pc(s)
Datasheet 3553477 Escha 8071422 Sleeve plug M8 Sleeve plug 0.2 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3553477 Escha 8071422 Sleeve plug M8 Sleeve plug 0.2 m No. of pins (RJ): 4 1 pc(s)