There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Product type
Eschenbach 160421 LED headlamp
1381137
This article
LED headlamp
Eschenbach 160422 LED headlamp incl. clip
1381139
LED headlamp
Eschenbach 16042 LED headlamp
1381140
LED headlamp
Eschenbach 162451 MAX DETAIL Magnifier glasses Magnification: 2 x
813977
Magnifier glasses
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1381137 Eschenbach 160421 LED headlamp
Description
Light in each desired position tilted vertically. Shadow and flicker-free work. Battery casing can be worn comfortably on your belt or in the shirt pocket. Low power consumption, since the lamp for the battery use is optimized.
Features
Illumination: approx. 3200 lx at 250 mm and 1200 lx at 400 mm
Lighting duration: approx. 8 hours in the normal mode and approx. 14 hours in the eco-mode
Lamp Housing dimensions: 32 x 20 x 34 mm
Battery Casing dimensions: 90 x 55 x 29 mm (without clip).
Scope of delivery
Battery housing
type AA 1.5 V batteries
belt clip, 2 rubber clamps for cable routing on the spectacles
Light in each desired position tilted vertically. Shadow and flicker-free work. Battery casing can be worn comfortably on your belt or in the shirt pocket. Low power consumption, since the lamp for the battery use is optimized.
Features
Illumination: approx. 3200 lx at 250 mm and 1200 lx at 400 mm
Lighting duration: approx. 8 hours in the normal mode and approx. 14 hours in the eco-mode
Lamp Housing dimensions: 32 x 20 x 34 mm
Battery Casing dimensions: 90 x 55 x 29 mm (without clip).
Scope of delivery
Battery housing
type AA 1.5 V batteries
belt clip, 2 rubber clamps for cable routing on the spectacles