
Number
Highlights & Details
Fuseholder for high-power fuses
Our service for you
Technical specifications
- Product type
Fuse holder
- Nominal voltage
32 V DC
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Connection
Screws
- Mounting type
Suspended
- Suitable for
Power fuse
- Number of fuses
1
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
01.00380
- Nominal voltage (details)
32 V
- Nominal current (details)
250 A
Documents & Downloads
Datasheet
Datasheet 500904 ESKA 01.00380 Fuse holder Suitable for Power fuse 250 A 32 V DC 1 pc(s)
Datasheet 500904 ESKA 01.00380 Fuse holder Suitable for Power fuse 250 A 32 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 500904 ESKA 01.00380 Fuse holder Suitable for Power fuse 250 A 32 V DC 1 pc(s)
Information
Information 500904 ESKA 01.00380 Fuse holder Suitable for Power fuse 250 A 32 V DC 1 pc(s)











