
df Electric 420012 420012 Micro fuse (Ø x L) 10.3 mm x 38 mm 12 A 500 V Quick response -F- Content 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
df Electric 420012 420012 Micro fuse (Ø x L) 10.3 mm x 38 mm 12 A 500 V Quick response -F- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 10.3 mm x 38 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Switch-off capacity
120 kA
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
38 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
420012
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 532792 df Electric 420012 420012 Micro fuse (Ø x L) 10.3 mm x 38 mm 12 A 500 V Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532792 df Electric 420012 420012 Micro fuse (Ø x L) 10.3 mm x 38 mm 12 A 500 V Quick response -F- Content 1 pc(s)










