
Number
Highlights & Details
G-fuse insert 10.3 x 38 mm quick
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 10.3 mm x 38 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Switch-off capacity
120 kA
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
38 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
1038630
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 532793 ESKA 1038630 Micro fuse (Ø x L) 10.3 mm x 38 mm 16 A 500 V Quick response -F- Content 1 pc(s)
Information
Information 532793 ESKA 1038630 Micro fuse (Ø x L) 10.3 mm x 38 mm 16 A 500 V Quick response -F- Content 1 pc(s)
Conformity certificate
Conformity certificate 532793 ESKA 1038630 Micro fuse (Ø x L) 10.3 mm x 38 mm 16 A 500 V Quick response -F- Content 1 pc(s)


