
df Electric 420032 420032 Micro fuse (Ø x L) 10.3 mm x 38 mm 32 A 400 V Quick response -F- Content 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
df Electric 420032 420032 Micro fuse (Ø x L) 10.3 mm x 38 mm 32 A 400 V Quick response -F- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
400 V
- Dim
(Ø x L) 10.3 mm x 38 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Switch-off capacity
120 kA
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
38 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
420032
- Nominal voltage (details)
400 V
Documents & Downloads
Datasheet
Datasheet 532796 df Electric 420032 420032 Micro fuse (Ø x L) 10.3 mm x 38 mm 32 A 400 V Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532796 df Electric 420032 420032 Micro fuse (Ø x L) 10.3 mm x 38 mm 32 A 400 V Quick response -F- Content 1 pc(s)










