
Number (Package size 100 pc(s))
Highlights & Details
ESKA 120.950 120950 Micro fuse set (Ø x L) 5 mm x 20 mm Quick response -F- Content 100 pc(s)
Our service for you
Technical specifications
- Fuse layout (detail): 160 - 500 mA ceramic empty / larger 800 mA ceramic sand-filled
- Product type
Micro fuse set
- Dim
(Ø x L) 5 mm x 20 mm
- Breaking capacity
H
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
Ceramic tube (+ extinguishing agent)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41660 · EN 60127-2
- Content
100 pc(s)
- RoHS-compliant
Yes
- Type
120950
Documents & Downloads
Datasheet
Datasheet 532783 ESKA 120.950 120950 Micro fuse set (Ø x L) 5 mm x 20 mm Quick response -F- Content 100 pc(s)
User & Safety Instructions
User & Safety Instructions 532783 ESKA 120.950 120950 Micro fuse set (Ø x L) 5 mm x 20 mm Quick response -F- Content 100 pc(s)
Information
Information 532783 ESKA 120.950 120950 Micro fuse set (Ø x L) 5 mm x 20 mm Quick response -F- Content 100 pc(s)
Description
Scope of delivery
- 10 x 160 mA, 10 x 250 mA, 10 x 800 mA, 10 x 1 A, 10 x 1,6 A, 10 x 2,5 A, 10 x 4 A, 10 x 5 A, 20 x 500mA.
