
Number
Highlights & Details
ESKA 140.024 140024 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 32 V Quick response -F- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
32 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
140024
- Nominal voltage (details)
32 V
Documents & Downloads
Datasheet
Datasheet 527619 ESKA 140.024 140024 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 32 V Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527619 ESKA 140.024 140024 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 32 V Quick response -F- Content 1 pc(s)
Information
Information 527619 ESKA 140.024 140024 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 32 V Quick response -F- Content 1 pc(s)

