
ESKA 261-Ö105-S90-V Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 105 °C Closing temperature 90 °C 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Product type
Bi-metallic switch
- Opening temp. ± 5°C
105 °C
- Closing temp. °C
90 °C
- Switching voltage
250 V
- Switching current (max.)
10 A
- Type
Insertion flange
- Connection
Type C CEE 7/16 plug 6.3 mm
- (Ø)
18 mm
- Height
12.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 18 mm x 12.5 mm
- RoHS-compliant
Yes
- Type
261-Ö105-S90-V
Documents & Downloads
Datasheet
Datasheet 419078 ESKA 261-Ö105-S90-V Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 105 °C Closing temperature 90 °C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 419078 ESKA 261-Ö105-S90-V Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 105 °C Closing temperature 90 °C 1 pc(s)
Description
Suitable for home electronics, automotive, and many others.
This text is machine translated.
This text is machine translated.


