
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
Technical specifications
- Opening temp. ± 5°C
150 °C
- Closing temp. °C
120 °C
- Switching voltage
250 V
- Switching current (max.)
10 A
- Type
Insertion flange
- Connection
Type C CEE 7/16 plug 6.3 mm
- (Ø)
18 mm
- Height
12.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 18 mm x 12.5 mm
- RoHS-compliant
Yes
- Type
261-Ö150-S120-H
- Product type
Bi-metallic switch
Documents & Downloads
Datasheet
Datasheet 419114 ESKA 261-Ö150-S120-H Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 150 °C Closing temperature 120 °C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 419114 ESKA 261-Ö150-S120-H Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 150 °C Closing temperature 120 °C 1 pc(s)
Description
Suitable for home electronics, automotive, and many others.
This text is machine translated.
This text is machine translated.


