
Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 0.85
-33 %
€ 2.85
incl. VAT
14-day return policy included
Highlights & Details
Chip fuse 1206
Our service for you
Technical specifications
- Breaking capacity: 50 A
- Packaging type
Tape cut
- Product type
SMD fuse
- Nominal voltage
63 V
- Dim
(L x W x H) 3.2 x 1.58 x 0.58 mm
- Nominal current - rounded value
750 mA
- Nominal current
750 mA
- Release characteristics
Time delay -T-
- Type
SMD
- Type
1206
- Material
Ceramic
- Length
3.2 mm
- Width
1.58 mm
- Height
0.58 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
430022
Documents & Downloads
Datasheet
Datasheet 536950 ESKA 430022 430022 SMD fuse SMD 1206 750 mA 63 V Time delay -T- 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 536950 ESKA 430022 430022 SMD fuse SMD 1206 750 mA 63 V Time delay -T- 1 pc(s) Tape cut




















