
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
3% = € 0.15
€ 4.88
10
5% = € 0.25
€ 4.78
50
10% = € 0.50
€ 4.53
100
20% = € 1.00
€ 4.03
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 15 mm
- Nominal current
0.2 A
- Nominal current - rounded value
200 mA
- Switch-off capacity
35 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
15 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
515610
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 528053 ESKA 515.610 515610 Micro fuse (Ø x L) 5 mm x 15 mm 0.2 A 250 V Quick response -F- Content 10 pc(s)
Information
Information 528053 ESKA 515.610 515610 Micro fuse (Ø x L) 5 mm x 15 mm 0.2 A 250 V Quick response -F- Content 10 pc(s)
Description
Scope of delivery
- (Pack contents: 10 pieces)

