
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.29 / piece)
€ 2.93
plus VAT.
Only 7 Set(s) available
Highlights & Details
ESKA 515.624 515624 Micro fuse (Ø x L) 5 mm x 15 mm 5 A 125 V Quick response -F- Content 10 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
125 V
- Dim
(Ø x L) 5 mm x 15 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Switch-off capacity
400 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
15 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
515624
- Type
Glass tube, transparent
- Nominal voltage (details)
125 V
Documents & Downloads
Datasheet
Datasheet 528252 ESKA 515.624 515624 Micro fuse (Ø x L) 5 mm x 15 mm 5 A 125 V Quick response -F- Content 10 pc(s)
Information
Information 528252 ESKA 515.624 515624 Micro fuse (Ø x L) 5 mm x 15 mm 5 A 125 V Quick response -F- Content 10 pc(s)
Description
Scope of delivery
- (Pack contents: 10 pieces)

