
ESKA 520.114 520114 Micro fuse (Ø x L) 5 mm x 20 mm 0.5 A 250 V Very quick acting -FF- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.67 / piece)
€ 6.71
plus VAT.
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Switch-off capacity
35 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- Type
520114
- Type
Glass tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524046 ESKA 520.114 520114 Micro fuse (Ø x L) 5 mm x 20 mm 0.5 A 250 V Very quick acting -FF- Content 10 pc(s)
Information
Information 524046 ESKA 520.114 520114 Micro fuse (Ø x L) 5 mm x 20 mm 0.5 A 250 V Very quick acting -FF- Content 10 pc(s)
Description
Superflink -FF- 250 V 100 mA to 1.25 A glass pipe, transparent, Suppression load 35 A · 1.6A to 16A ceramic pipe. (Pack contents: 10 pieces)

