
ESKA 520.117 520117 Micro fuse (Ø x L) 5 mm x 20 mm 1 A 250 V Very quick acting -FF- Content 10 pc(s)
Number (Package size 10 pc(s))
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Switch-off capacity
35 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- Type
520117
- Type
Glass tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524084 ESKA 520.117 520117 Micro fuse (Ø x L) 5 mm x 20 mm 1 A 250 V Very quick acting -FF- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 524084 ESKA 520.117 520117 Micro fuse (Ø x L) 5 mm x 20 mm 1 A 250 V Very quick acting -FF- Content 10 pc(s)
Information
Information 524084 ESKA 520.117 520117 Micro fuse (Ø x L) 5 mm x 20 mm 1 A 250 V Very quick acting -FF- Content 10 pc(s)

