
ESKA 521.007 521007 Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Medium time-lag -mT- Content 10 pc(s)
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 0.08 / piece)
€ 0.82
plus VAT.
Highlights & Details
ESKA 521.007 521007 Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Medium time-lag -mT- Content 10 pc(s)
- Set of 10.
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.1 A
- Nominal current - rounded value
100 mA
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
521007
- Type
Glass tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 533220 ESKA 521.007 521007 Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Medium time-lag -mT- Content 10 pc(s)
Information
Information 533220 ESKA 521.007 521007 Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Medium time-lag -mT- Content 10 pc(s)

