
ESKA 522.407 522407 Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Super time delay -TT- Content 10 pc(s)
Number (Package size 10 pc(s))
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.1 A
- Nominal current - rounded value
100 mA
- Release characteristics
Super time delay -TT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
522407
- Type
Glass tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524252 ESKA 522.407 522407 Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Super time delay -TT- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 524252 ESKA 522.407 522407 Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Super time delay -TT- Content 10 pc(s)
Information
Information 524252 ESKA 522.407 522407 Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Super time delay -TT- Content 10 pc(s)

