
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 340.34
5
3% = € 10.21
€ 330.13
10
5% = € 17.02
€ 323.32
50
10% = € 34.04
€ 306.30
100
20% = € 68.07
€ 272.27
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 340.34 / piece)
€ 340.34
plus VAT.
14-day return policy included
Highlights & Details
Fine-wire fuse 5 x 20 mm
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Switch-off capacity
0
- Release characteristics
Super time delay -TT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
522414
Documents & Downloads
Datasheet
Datasheet 1302711 ESKA 522414 522414 Micro fuse (Ø x L) 5 mm x 20 mm 0.5 A 250 V Super time delay -TT- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302711 ESKA 522414 522414 Micro fuse (Ø x L) 5 mm x 20 mm 0.5 A 250 V Super time delay -TT- Content 500 pc(s)


