
ESKA 522.416 522416 Micro fuse (Ø x L) 5 mm x 20 mm 0.8 A 250 V Super time delay -TT- Content 10 pc(s)
Number (Package size 10 pc(s))
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.8 A
- Nominal current - rounded value
800 mA
- Release characteristics
Super time delay -TT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
522416
- Type
Glass tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 523955 ESKA 522.416 522416 Micro fuse (Ø x L) 5 mm x 20 mm 0.8 A 250 V Super time delay -TT- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 523955 ESKA 522.416 522416 Micro fuse (Ø x L) 5 mm x 20 mm 0.8 A 250 V Super time delay -TT- Content 10 pc(s)
Information
Information 523955 ESKA 522.416 522416 Micro fuse (Ø x L) 5 mm x 20 mm 0.8 A 250 V Super time delay -TT- Content 10 pc(s)

