
ESKA 522.418 522418 Micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Super time delay -TT- Content 10 pc(s)
Number (Package size 10 pc(s))
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1.25 A
- Nominal current - rounded value
1.25 A
- Release characteristics
Super time delay -TT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
522418
- Type
Glass tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 523981 ESKA 522.418 522418 Micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Super time delay -TT- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 523981 ESKA 522.418 522418 Micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Super time delay -TT- Content 10 pc(s)
Information
Information 523981 ESKA 522.418 522418 Micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Super time delay -TT- Content 10 pc(s)

