
Number (Package size 10 pc(s))
Highlights & Details
ESKA 522.512 522512 Micro fuse (Ø x L) 5 mm x 20 mm 0.315 A 250 V Time delay -T- Content 10 pc(s)
- Set of 10.
- This text is machine translated.
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.315 A
- Nominal current - rounded value
315 mA
- Switch-off capacity
35 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- Type
522512
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 551112 ESKA 522.512 522512 Micro fuse (Ø x L) 5 mm x 20 mm 0.315 A 250 V Time delay -T- Content 10 pc(s)
Information
Information 551112 ESKA 522.512 522512 Micro fuse (Ø x L) 5 mm x 20 mm 0.315 A 250 V Time delay -T- Content 10 pc(s)
Conformity certificate
Conformity certificate 551112 ESKA 522.512 522512 Micro fuse (Ø x L) 5 mm x 20 mm 0.315 A 250 V Time delay -T- Content 10 pc(s)





