
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
522525
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3257512 ESKA 522525 522525 Micro fuse (Ø x L) 5 mm x 20 mm 6.3 A 250 V Time delay -T- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3257512 ESKA 522525 522525 Micro fuse (Ø x L) 5 mm x 20 mm 6.3 A 250 V Time delay -T- Content 1 pc(s)
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


