
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.1 A
- Nominal current - rounded value
100 mA
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
522707
Documents & Downloads
Datasheet
Datasheet 3257513 ESKA 522707 522707 Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Time delay -T- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3257513 ESKA 522707 522707 Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Time delay -T- Content 1 pc(s)
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


