
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.19 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
ESKA 522.710 522710 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Time delay -T- Content 10 pc(s)
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.2 A
- Nominal current - rounded value
200 mA
- Switch-off capacity
1500 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Certification marks
EN 60127-2-5
- Content
10 pc(s)
- Type
522710
- Type
Ceramic tube with extinguishing agent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524271 ESKA 522.710 522710 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Time delay -T- Content 10 pc(s)
Information
Information 524271 ESKA 522.710 522710 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Time delay -T- Content 10 pc(s)
Description
Scope of delivery
- (contents: 10 pcs)




