
ESKA 525203 525203 Micro fuse (Ø x L) 5 mm x 25 mm 0.04 A 250 V Medium time-lag -mT- Content 200 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 138.66
5
3% = € 4.16
€ 134.50
10
5% = € 6.94
€ 131.72
50
10% = € 13.87
€ 124.79
100
20% = € 27.74
€ 110.92
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 138.66 / piece)
€ 138.66
plus VAT.
Highlights & Details
Fuse 5 x 25 mm Medium
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
0.04 A
- Nominal current - rounded value
40 mA
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
200 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
525203
Documents & Downloads
Datasheet
Datasheet 1302751 ESKA 525203 525203 Micro fuse (Ø x L) 5 mm x 25 mm 0.04 A 250 V Medium time-lag -mT- Content 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1302751 ESKA 525203 525203 Micro fuse (Ø x L) 5 mm x 25 mm 0.04 A 250 V Medium time-lag -mT- Content 200 pc(s)

